24V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM160T-P240

DigiKey Part Number
2882-44ATM160T-P240-ND
Manufacturer
Manufacturer Product Number
44ATM160T-P240
Description
AC/DC DESKTOP ADAPTER 24V 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
160 W
Manufacturer
Ideal Power Ltd.
No Load Power Consumption
210mW (Max)
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
North America
Cord Length
47" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
7.20" L x 3.19" W x 1.65" H (183.0mm x 81.0mm x 42.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Output
24V
Standard Number
60601-1
Current - Output (Max)
6.6A
Weight
1.808 lb (820 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£81.12000£81.12
5£74.60000£373.00
20£69.40350£1,388.07
40£66.94125£2,677.65
60£65.54183£3,932.51
100£63.82060£6,382.06
Manufacturers Standard Package
Unit Price without VAT:£81.12000
Unit Price with VAT:£97.34400