44ATM160T-P120 | |
|---|---|
DigiKey Part Number | 2882-44ATM160T-P120-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM160T-P120 |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer Ideal Power Ltd. | No Load Power Consumption 210mW (Max) |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized North America | Cord Length 47" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.20" L x 1.65" W x 3.19" H (183.0mm x 42.0mm x 81.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Output 12V | Standard Number 60601-1 |
Current - Output (Max) 12.5A | Weight 1.808 lb (820 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.87000 | £80.87 |
| 5 | £74.37000 | £371.85 |
| 20 | £69.18850 | £1,383.77 |
| 40 | £66.73400 | £2,669.36 |
| 60 | £65.33900 | £3,920.34 |
| 100 | £63.62310 | £6,362.31 |
| Unit Price without VAT: | £80.87000 |
|---|---|
| Unit Price with VAT: | £97.04400 |