44ATM120T-P240 | |
|---|---|
DigiKey Part Number | 2882-44ATM120T-P240-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM120T-P240 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer Ideal Power Ltd. | No Load Power Consumption 210mW (Max) |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized North America | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Output 24V | Standard Number 60601-1 |
Current - Output (Max) 5A | Weight 1.808 lb (820 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.31000 | £67.31 |
| 5 | £61.89400 | £309.47 |
| 24 | £57.03708 | £1,368.89 |
| 48 | £55.01438 | £2,640.69 |
| 72 | £53.86458 | £3,878.25 |
| 120 | £52.44975 | £6,293.97 |
| Unit Price without VAT: | £67.31000 |
|---|---|
| Unit Price with VAT: | £80.77200 |