20V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM120T-P200

DigiKey Part Number
2882-44ATM120T-P200-ND
Manufacturer
Manufacturer Product Number
44ATM120T-P200
Description
AC/DC DESKTOP ADAPTER 20V 120W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Manufacturer
Ideal Power Ltd.
No Load Power Consumption
210mW (Max)
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
North America
Cord Length
47.24" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
6.61" L x 1.54" W x 1.54" H (168.0mm x 39.0mm x 41.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Output
20V
Standard Number
60601-1
Current - Output (Max)
6A
Weight
1.301 lb (590.0 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£67.31000£67.31
5£61.89400£309.47
24£57.03708£1,368.89
48£55.01438£2,640.69
72£53.86458£3,878.25
120£52.44975£6,293.97
Manufacturers Standard Package
Unit Price without VAT:£67.31000
Unit Price with VAT:£80.77200