44ATM120T-P180 | |
|---|---|
DigiKey Part Number | 2882-44ATM120T-P180-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM120T-P180 |
Description | AC/DC DESKTOP ADAPTER 18V |
Customer Reference | |
Detailed Description | 18V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.67A |
Manufacturer Ideal Power Ltd. | No Load Power Consumption 210mW (Max) |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Output Connector Power DIN, 4 Pin |
Region Utilized North America | Input Connector IEC 320-C14 |
Form Desktop (Class I) | Size / Dimension 6.61" L x 1.54" W x 2.60" H (168.0mm x 39.0mm x 66.0mm) |
Input Type Cord (Sold Separately) | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Input 100 ~ 240 VAC | Standard Number 60601-1 |
Voltage - Output 18V | Weight 1.301 lb (590.0 g) |