44ATM090T-P240 | |
|---|---|
DigiKey Part Number | 2882-44ATM090T-P240-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM090T-P240 |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.29" L x 2.52" W x 1.38" H (160.0mm x 64.0mm x 35.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Output 24V | Standard Number 60601-1 |
Current - Output (Max) 3.75A | Weight 1.01 lbs (460 g) |
Power (Watts) 90 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.13000 | £49.13 |
| 5 | £45.18000 | £225.90 |
| 24 | £41.63375 | £999.21 |
| 48 | £40.15708 | £1,927.54 |
| 72 | £39.31764 | £2,830.87 |
| 120 | £38.28525 | £4,594.23 |
| Unit Price without VAT: | £49.13000 |
|---|---|
| Unit Price with VAT: | £58.95600 |