44ATM090T-P190 | |
|---|---|
DigiKey Part Number | 2882-44ATM090T-P190-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM090T-P190 |
Description | AC/DC DESKTOP ADAPTER 19V 90W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.30" L x 1.18" W x 2.52" H (160.0mm x 64.0mm x 1.38mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Output 19V | Standard Number 60601-1 |
Current - Output (Max) 4.74A | Weight 1.23 lbs (560 g) |
Power (Watts) 90 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.98000 | £48.98 |
| 5 | £45.04000 | £225.20 |
| 24 | £41.50500 | £996.12 |
| 48 | £40.03292 | £1,921.58 |
| 72 | £39.19597 | £2,822.11 |
| 120 | £38.16675 | £4,580.01 |
| Unit Price without VAT: | £48.98000 |
|---|---|
| Unit Price with VAT: | £58.77600 |