44ATM065T-P480 | |
|---|---|
DigiKey Part Number | 2882-44ATM065T-P480-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM065T-P480 |
Description | AC/DC DESKTOP ADAPTER 48V 65W |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Output 48V | Standard Number 60601-1 |
Current - Output (Max) 1.36A | Weight 0.772 lb (350.17 g) |
Power (Watts) 65 W |