30V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM065T-P300

DigiKey Part Number
2882-44ATM065T-P300-ND
Manufacturer
Manufacturer Product Number
44ATM065T-P300
Description
AC/DC DESKTOP ADAPTER 30V 65W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW
Manufacturer
Ideal Power Ltd.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Output
30V
Standard Number
60601-1
Current - Output (Max)
2.17A
Weight
0.772 lb (350.17 g)
Power (Watts)
65 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.59000£22.59
5£20.76800£103.84
10£20.03000£200.30
40£18.63425£745.37
80£17.97338£1,437.87
120£17.59775£2,111.73
280£16.83775£4,714.57
Manufacturers Standard Package
Unit Price without VAT:£22.59000
Unit Price with VAT:£27.10800