24V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM065T-P240

DigiKey Part Number
2882-44ATM065T-P240-ND
Manufacturer
Manufacturer Product Number
44ATM065T-P240
Description
AC/DC DESKTOP ADAPTER 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW
Manufacturer
Ideal Power Ltd.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Output
24V
Standard Number
60601-1
Current - Output (Max)
2.71A
Weight
0.772 lb (350.17 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.99000£22.99
5£21.13600£105.68
10£20.38700£203.87
40£18.96675£758.67
80£18.29388£1,463.51
120£17.91150£2,149.38
280£17.13793£4,798.62
Manufacturers Standard Package
Unit Price without VAT:£22.99000
Unit Price with VAT:£27.58800