44ATM065T-P180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ideal Power Ltd.
In Stock: 59
Unit Price: £48.98000
Datasheet
Image for 44ATM065T-P180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM065T-P180

DigiKey Part Number
2882-44ATM065T-P180-ND
Manufacturer
Manufacturer Product Number
44ATM065T-P180
Description
AC/DC DESKTOP ADAPTER 18V
Customer Reference
Detailed Description
18V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW
Manufacturer
Ideal Power Ltd.
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Part Status
Obsolete
Cord Length
59" (1.50m)
Region Utilized
North America
Input Connector
IEC 320-C14
Form
Desktop (Class I)
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm)
Input Type
Cord (Sold Separately)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Input
100 ~ 240 VAC
Standard Number
60601-1
Voltage - Output
18V
Weight
0.772 lb (350.17 g)
Current - Output (Max)
3.62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
44ATM090T-P180Ideal Power Ltd.592882-44ATM090T-P180-ND£48.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes