44ATM036T-P180 | |
|---|---|
DigiKey Part Number | 2882-44ATM036T-P180-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM036T-P180 |
Description | AC/DC DESKTOP ADAPTER 18V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 2A | |
No Load Power Consumption | 750mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 0.463 lb (210.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.15000 | £17.15 |
| 5 | £15.76800 | £78.84 |
| 10 | £15.20900 | £152.09 |
| 25 | £14.49960 | £362.49 |
| 60 | £13.85300 | £831.18 |
| 120 | £13.36150 | £1,603.38 |
| 300 | £12.73867 | £3,821.60 |
| 540 | £12.35450 | £6,671.43 |
| Unit Price without VAT: | £17.15000 |
|---|---|
| Unit Price with VAT: | £20.58000 |