40XA065BQ1200500 | |
|---|---|
DigiKey Part Number | 2882-40XA065BQ1200500-ND |
Manufacturer | |
Manufacturer Product Number | 40XA065BQ1200500 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.49" L x 1.97" W x 1.34" H (114.0mm x 50.0mm x 34.0mm) | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.09000 | £15.09 |
| 5 | £13.87000 | £69.35 |
| 10 | £13.37600 | £133.76 |
| 25 | £12.75280 | £318.82 |
| 50 | £12.30060 | £615.03 |
| 100 | £11.86430 | £1,186.43 |
| 250 | £11.31128 | £2,827.82 |
| 500 | £10.91006 | £5,455.03 |
| Unit Price without VAT: | £15.09000 |
|---|---|
| Unit Price with VAT: | £18.10800 |