Desktop Battery Charger 14.6V 4A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desktop Battery Charger 14.6V 4A 12V
31AC0412A-IP

31AC0412A-IP

DigiKey Part Number
2882-31AC0412A-IP-ND
Manufacturer
Manufacturer Product Number
31AC0412A-IP
Description
BATT CHARGER DESKTOP 14.6V 4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 14.6V 4A 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
4A
Manufacturer
Ideal Power Ltd.
Voltage - Input
90 ~ 264VAC
Series
Power - Max
59W
Packaging
Box
Size / Dimension
7.09" L x 3.46" W x 1.85" H (180.00mm x 88.00mm x 47.00mm)
Part Status
Active
Mounting Type
Desktop
Type
Desktop
Termination Style
Alligator Clips
Battery Chemistry
Lead Acid
Operating Temperature
0°C ~ 45°C
Battery Cell Size
12V
Approval Agency
CE
Voltage - Nominal
14.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£58.47000£58.47
5£55.60000£278.00
20£53.23950£1,064.79
40£52.09700£2,083.88
60£51.44017£3,086.41
100£50.62430£5,062.43
Manufacturers Standard Package
Unit Price without VAT:£58.47000
Unit Price with VAT:£70.16400