Desktop Battery Charger 24V 2A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31AC0224A-IP

DigiKey Part Number
2882-31AC0224A-IP-ND
Manufacturer
Manufacturer Product Number
31AC0224A-IP
Description
BATT CHARGER DESKTOP 24V 2A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 24V 2A 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Ideal Power Ltd.
Voltage - Input
90 ~ 264VAC
Series
Power - Max
59W
Packaging
Box
Size / Dimension
4.69" L x 2.40" W x 1.46" H (119.00mm x 61.00mm x 37.00mm)
Part Status
Active
Mounting Type
Desktop
Type
Desktop
Termination Style
Alligator Clips
Battery Chemistry
Lead Acid
Operating Temperature
0°C ~ 45°C
Battery Cell Size
24V
Approval Agency
CE
Voltage - Nominal
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£31.23000£31.23
5£29.69600£148.48
20£28.43500£568.70
40£27.82500£1,113.00
60£27.47400£1,648.44
100£27.03820£2,703.82
260£26.24173£6,822.85
Manufacturers Standard Package
Unit Price without VAT:£31.23000
Unit Price with VAT:£37.47600