Desktop Battery Charger 12V 2A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31AC0212A-IP

DigiKey Part Number
2882-31AC0212A-IP-ND
Manufacturer
Manufacturer Product Number
31AC0212A-IP
Description
BATT CHARGER DESKTOP 12V 2A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 12V 2A 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Ideal Power Ltd.
Voltage - Input
90 ~ 264VAC
Series
Power - Max
30W
Packaging
Box
Size / Dimension
4.69" L x 2.40" W x 1.46" H (119.00mm x 61.00mm x 37.00mm)
Part Status
Active
Mounting Type
Desktop
Type
Desktop
Termination Style
Alligator Clips
Battery Chemistry
Lead Acid
Operating Temperature
0°C ~ 45°C
Battery Cell Size
12V
Approval Agency
CE
Voltage - Nominal
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£31.33000£31.33
5£29.78800£148.94
20£28.52350£570.47
40£27.91125£1,116.45
60£27.55917£1,653.55
100£27.12210£2,712.21
260£26.32315£6,844.02
Manufacturers Standard Package
Unit Price without VAT:£31.33000
Unit Price with VAT:£37.59600