25HK-AW-120A125-CP | |
|---|---|
DigiKey Part Number | 2882-25HK-AW-120A125-CP-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AW-120A125-CP |
Description | AC/DC WALL MOUNT ADAPTER 12V 15W |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 84.13% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 2 Pin |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.81" L x 1.61" W x 1.35" H (71.4mm x 41.0mm x 34.3mm) |
Voltage - Output 12V | Approval Agency CB, CE, cUL, FCC, GS, RCM, TUV, UL |
Current - Output (Max) 1.25A | Standard Number 60950-1 |
Power (Watts) 15 W | Base Product Number |