25HK-AB-240A125-D56 | |
|---|---|
DigiKey Part Number | 2882-25HK-AB-240A125-D56-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AB-240A125-D56 |
Description | AC/DC DESKTOP ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 86.95% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8, Multi-Blade (Included) | |
Size / Dimension | 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) | |
Approval Agency | CB, CE, cUL, FCC, GS, RCM, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.79000 | £9.79 |
| 5 | £9.00000 | £45.00 |
| 10 | £8.68100 | £86.81 |
| 25 | £8.27640 | £206.91 |
| 50 | £7.98300 | £399.15 |
| 100 | £7.69980 | £769.98 |
| 250 | £7.34084 | £1,835.21 |
| 500 | £7.08046 | £3,540.23 |
| Unit Price without VAT: | £9.79000 |
|---|---|
| Unit Price with VAT: | £11.74800 |