25HK-AB-060A300-D56 | |
|---|---|
DigiKey Part Number | 2882-25HK-AB-060A300-D56-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AB-060A300-D56 |
Description | AC/DC DESKTOP ADAPTER 6V 18W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C8, Multi-Blade (Included) |
Input Type Cord (Sold Separately) | Size / Dimension 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cUL, FCC, GS, RCM, TUV, UL |
Voltage - Output 6V | Standard Number 62368-1 |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.35000 | £10.35 |
| 5 | £9.51800 | £47.59 |
| 10 | £9.18100 | £91.81 |
| 25 | £8.75320 | £218.83 |
| 50 | £8.44280 | £422.14 |
| 100 | £8.14340 | £814.34 |
| 250 | £7.76380 | £1,940.95 |
| 500 | £7.48844 | £3,744.22 |
| Unit Price without VAT: | £10.35000 |
|---|---|
| Unit Price with VAT: | £12.42000 |