23SW-00180330-S10B-US is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ideal Power Ltd.
In Stock: 120
Unit Price: £13.96000
Datasheet
18V 59 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23SW-00180330-S10B-US

DigiKey Part Number
2882-23SW-00180330-S10B-US-ND
Manufacturer
Manufacturer Product Number
23SW-00180330-S10B-US
Description
AC/DC DESKTOP ADAPTER 18V 59W
Customer Reference
Detailed Description
18V 59 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
3.3A
Power (Watts)
59 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C8
Size / Dimension
4.19" L x 2.80" W x 1.35" H (106.4mm x 71.1mm x 34.2mm)
Approval Agency
CE, cUL, FCC, GS, TUV, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes