Similar

23SW-00150400-S10B-US | |
|---|---|
DigiKey Part Number | 2882-23SW-00150400-S10B-US-ND |
Manufacturer | |
Manufacturer Product Number | 23SW-00150400-S10B-US |
Description | AC/DC DESKTOP ADAPTER 15V 60W |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.19" L x 2.80" W x 1.35" H (106.4mm x 71.1mm x 34.2mm) |
Voltage - Output 15V | Approval Agency CE, cUL, FCC, GS, TUV, UL |
Current - Output (Max) 4A | Standard Number 60950-1 |
Power (Watts) 60 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15DYS865-150400W | Ideal Power Ltd. | 33 | 2882-15DYS865-150400W-ND | £14.27000 | Similar |