15DYS902-150600G | |
|---|---|
DigiKey Part Number | 2882-15DYS902-150600G-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS902-150600G |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Manufacturer Ideal Power Ltd. | Power (Watts) 90 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Input Connector IEC 320-C8 |
Form Desktop (Class II) | Size / Dimension 5.71" L x 2.42" W x 1.34" H (145.0mm x 61.5mm x 34.0mm) |
Input Type Cord (Sold Separately) | Approval Agency CE, cULus, RCM, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £27.38725 | £1,095.49 |
| Unit Price without VAT: | £27.38725 |
|---|---|
| Unit Price with VAT: | £32.86470 |