9V 68 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS902-090750G

DigiKey Part Number
2882-15DYS902-090750G-ND
Manufacturer
Manufacturer Product Number
15DYS902-090750G
Description
AC/DC DESKTOP ADAPTER 9V 68W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
9V 68 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
7.5A
Manufacturer
Ideal Power Ltd.
Power (Watts)
68 W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Input Connector
IEC 320-C8
Form
Desktop (Class II)
Size / Dimension
5.71" L x 2.42" W x 1.34" H (145.0mm x 61.5mm x 34.0mm)
Input Type
Cord (Sold Separately)
Approval Agency
CE, cULus, RCM, TUV
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£32.09000£32.09
5£29.51200£147.56
10£28.46500£284.65
40£26.48100£1,059.24
80£25.54200£2,043.36
120£25.00808£3,000.97
280£23.92807£6,699.86
Manufacturers Standard Package
Unit Price without VAT:£32.09000
Unit Price with VAT:£38.50800