15DYS865-180350W | |
|---|---|
DigiKey Part Number | 2882-15DYS865-180350W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS865-180350W |
Description | AC/DC DESKTOP ADAPTER 18V 63W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18V 63 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.72" L x 2.09" W x 1.26" H (120.0mm x 53.0mm x 32.0mm) |
Voltage - Output 18V | Approval Agency CB, CCC, CE, FCC, GS, PSE, RCM, TUV |
Current - Output (Max) 3.5A | Standard Number 60950-1 |
Power (Watts) 63 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.10000 | £14.10 |
| 5 | £12.96600 | £64.83 |
| 10 | £12.50700 | £125.07 |
| 40 | £11.63500 | £465.40 |
| 80 | £11.22225 | £897.78 |
| 120 | £10.98775 | £1,318.53 |
| 280 | £10.51325 | £2,943.71 |
| 520 | £10.17960 | £5,293.39 |
| Unit Price without VAT: | £14.10000 |
|---|---|
| Unit Price with VAT: | £16.92000 |