12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS865-120500W

DigiKey Part Number
2882-15DYS865-120500W-ND
Manufacturer
Manufacturer Product Number
15DYS865-120500W
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Ideal Power Ltd.
Applications
ITE (Commercial)
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Desktop (Class II)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.72" L x 2.09" W x 1.26" H (120.0mm x 53.0mm x 32.0mm)
Voltage - Output
12V
Approval Agency
CB, CCC, CE, FCC, GS, PSE, RCM, TUV
Current - Output (Max)
5A
Standard Number
60950-1
Power (Watts)
60 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£14.33000£14.33
5£13.18000£65.90
10£12.71400£127.14
40£11.82800£473.12
80£11.40838£912.67
120£11.16992£1,340.39
280£10.68757£2,992.52
520£10.34837£5,381.15
Manufacturers Standard Package
Unit Price without VAT:£14.33000
Unit Price with VAT:£17.19600