15DYS851-190265W | |
|---|---|
DigiKey Part Number | 2882-15DYS851-190265W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS851-190265W |
Description | EXTERNAL POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 2.65A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.11000 | £15.11 |
| 5 | £13.89600 | £69.48 |
| 10 | £13.40300 | £134.03 |
| 25 | £12.77880 | £319.47 |
| 50 | £12.32540 | £616.27 |
| 100 | £11.88820 | £1,188.82 |
| 250 | £11.33408 | £2,833.52 |
| 500 | £10.93208 | £5,466.04 |
| Unit Price without VAT: | £15.11000 |
|---|---|
| Unit Price with VAT: | £18.13200 |