15DYS851-120416W | |
|---|---|
DigiKey Part Number | 2882-15DYS851-120416W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS851-120416W |
Description | EXTERNAL POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.16A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.33000 | £15.33 |
| 5 | £14.09800 | £70.49 |
| 10 | £13.59800 | £135.98 |
| 25 | £12.96440 | £324.11 |
| 50 | £12.50460 | £625.23 |
| 100 | £12.06120 | £1,206.12 |
| 250 | £11.49892 | £2,874.73 |
| 500 | £11.09108 | £5,545.54 |
| Unit Price without VAT: | £15.33000 |
|---|---|
| Unit Price with VAT: | £18.39600 |