15DYS850-300168W-K | |
|---|---|
DigiKey Part Number | 2882-15DYS850-300168W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS850-300168W-K |
Description | AC/DC WALL MOUNT ADAPTER 30V 50W |
Customer Reference | |
Detailed Description | 30V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.33" L x 2.05" W x 1.38" H (84.5mm x 52.0mm x 35.0mm) |
Voltage - Output 30V | Approval Agency CB, CCC, CE, FCC, GS, PSE, RCM, TUV |
Current - Output (Max) 1.68A | Standard Number 60950-1 |
Power (Watts) 50 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.41000 | £15.41 |
| Unit Price without VAT: | £15.41000 |
|---|---|
| Unit Price with VAT: | £18.49200 |