15DYS850-240210W-K | |
|---|---|
DigiKey Part Number | 2882-15DYS850-240210W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS850-240210W-K |
Description | AC/DC WALL MOUNT ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.33" L x 2.05" W x 1.38" H (84.5mm x 52.0mm x 35.0mm) | |
Approval Agency | CB, CCC, CE, FCC, GS, RCM, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.65000 | £15.65 |
| 5 | £14.38600 | £71.93 |
| 10 | £13.87500 | £138.75 |
| 25 | £13.22800 | £330.70 |
| 50 | £12.75880 | £637.94 |
| 100 | £12.30630 | £1,230.63 |
| 250 | £11.73256 | £2,933.14 |
| 500 | £11.31646 | £5,658.23 |
| Unit Price without VAT: | £15.65000 |
|---|---|
| Unit Price with VAT: | £18.78000 |