18V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS850-180280W

DigiKey Part Number
2882-15DYS850-180280W-ND
Manufacturer
Manufacturer Product Number
15DYS850-180280W
Description
AC/DC DESKTOP ADAPTER 18V 50W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Ideal Power Ltd.
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, RCM, TUV
Voltage - Output
18V
Standard Number
62368-1
Current - Output (Max)
2.8A
Base Product Number
Power (Watts)
50 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£12.99000£12.99
5£11.94800£59.74
10£11.52400£115.24
25£10.98680£274.67
50£10.59700£529.85
100£10.22110£1,022.11
250£9.74464£2,436.16
500£9.39900£4,699.50
Manufacturers Standard Package
Unit Price without VAT:£12.99000
Unit Price with VAT:£15.58800