9V 45 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS850-090500W-K

DigiKey Part Number
2882-15DYS850-090500W-K-ND
Manufacturer
Manufacturer Product Number
15DYS850-090500W-K
Description
AC/DC WALL MOUNT ADAPTER 9V 45W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
9V 45 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Ideal Power Ltd.
Applications
ITE (Commercial)
Packaging
Box
Efficiency
87.72%
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Wall Mount (Class II)
Cord Length
47.2" (1.20m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.33" L x 2.05" W x 1.38" H (84.5mm x 52.0mm x 35.0mm)
Voltage - Output
9V
Approval Agency
CE, GS, SAA, UL
Current - Output (Max)
5A
Standard Number
60950-1
Power (Watts)
45 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£15.88000£15.88
5£14.60800£73.04
10£14.08900£140.89
25£13.43160£335.79
50£12.95540£647.77
100£12.49590£1,249.59
250£11.91336£2,978.34
500£11.49084£5,745.42
Manufacturers Standard Package
Unit Price without VAT:£15.88000
Unit Price with VAT:£19.05600