18V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS836-180222W-2.5

DigiKey Part Number
2882-15DYS836-180222W-2.5-ND
Manufacturer
Manufacturer Product Number
15DYS836-180222W-2.5
Description
AC/DC DESKTOP ADAPTER 18V 40W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
2.22A
Power (Watts)
40 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
-
Input Connector
IEC 320-C8
Size / Dimension
3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm)
Approval Agency
CE, cULus, RCM, TUV
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11.61000£11.61
5£10.67800£53.39
10£10.29800£102.98
25£9.81800£245.45
50£9.47000£473.50
100£9.13400£913.40
250£8.70820£2,177.05
500£8.39936£4,199.68
Manufacturers Standard Package
Unit Price without VAT:£11.61000
Unit Price with VAT:£13.93200