15DYS830-050400W-2-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS830-050400W-2-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-050400W-2-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer Ideal Power Ltd. | Power (Watts) 20 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Input Connector CEE 7/16 |
Form Wall Mount (Class II) | Size / Dimension 3.02" L x 1.89" W x 1.22" H (76.8mm x 48.0mm x 31.0mm) |
Input Type Fixed Blade | Approval Agency CE, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.19000 | £10.19 |
| 5 | £9.36800 | £46.84 |
| 10 | £9.03500 | £90.35 |
| 25 | £8.61400 | £215.35 |
| 96 | £8.03083 | £770.96 |
| 192 | £7.74599 | £1,487.23 |
| 288 | £7.58410 | £2,184.22 |
| 576 | £7.31510 | £4,213.50 |
| Unit Price without VAT: | £10.19000 |
|---|---|
| Unit Price with VAT: | £12.22800 |