18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS825-180133G-K

DigiKey Part Number
2882-15DYS825-180133G-K-ND
Manufacturer
Manufacturer Product Number
15DYS825-180133G-K
Description
EXTERNAL POWER SUPPLY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Manufacturer
Ideal Power Ltd.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.97" L x 1.89" W x 1.38" H (75.5mm x 48.0mm x 35.0mm)
Voltage - Output
18V
Approval Agency
CE, C-Tick, cULus, FCC, TUV, UKCA
Current - Output (Max)
1.33A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£12.66000£12.66
5£11.64800£58.24
10£11.23400£112.34
25£10.71000£267.75
50£10.33020£516.51
100£9.96390£996.39
250£9.49936£2,374.84
500£9.16246£4,581.23
Manufacturers Standard Package
Unit Price without VAT:£12.66000
Unit Price with VAT:£15.19200