18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS824-180133W-K

DigiKey Part Number
2882-15DYS824-180133W-K-ND
Manufacturer
Manufacturer Product Number
15DYS824-180133W-K
Description
AC/DC WALL MOUNT ADAPTER 18V 24W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Ideal Power Ltd.
Applications
ITE (Commercial)
Packaging
Box
Efficiency
86.91%
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Voltage - Output
18V
Approval Agency
CE, GS, SAA, UL
Current - Output (Max)
1.33A
Standard Number
60950-1
Power (Watts)
24 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11.63000£11.63
5£10.69000£53.45
10£10.31100£103.11
25£9.83000£245.75
50£9.48140£474.07
100£9.14510£914.51
250£8.71876£2,179.69
500£8.40952£4,204.76
Manufacturers Standard Package
Unit Price without VAT:£11.63000
Unit Price with VAT:£13.95600