9V 23 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS824-090250W-K

DigiKey Part Number
2882-15DYS824-090250W-K-ND
Manufacturer
Manufacturer Product Number
15DYS824-090250W-K
Description
AC/DC WALL MOUNT ADAPTER 9V 23W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
9V 23 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
2.5A
Power (Watts)
23 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
85.95%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Approval Agency
CE, GS, SAA, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11.59000£11.59
5£10.65800£53.29
10£10.27900£102.79
25£9.79960£244.99
50£9.45200£472.60
100£9.11680£911.68
250£8.69180£2,172.95
500£8.38350£4,191.75
Manufacturers Standard Package
Unit Price without VAT:£11.59000
Unit Price with VAT:£13.90800