15DYS824-075280W-K | |
|---|---|
DigiKey Part Number | 2882-15DYS824-075280W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS824-075280W-K |
Description | AC/DC WALL MNT ADAPTER 7.5V 21W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.5V 21 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 21 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 85.67% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | BS 1363 | |
Size / Dimension | 3.02" L x 1.97" W x 2.14" H (76.8mm x 50.0mm x 54.3mm) | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £9.40300 | £376.12 |
| Unit Price without VAT: | £9.40300 |
|---|---|
| Unit Price with VAT: | £11.28360 |