15DYS824-075280W-3 | |
|---|---|
DigiKey Part Number | 2882-15DYS824-075280W-3-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS824-075280W-3 |
Description | PLUG-IN UK PSU 7.5V DC 2.8A 21W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5V 10 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class I) | Cord Length 47" (1.20m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.02" L x 1.97" W x 1.44" H (76.8mm x 50.0mm x 36.6mm) |
Voltage - Output 7.5V | Approval Agency CE, UKCA |
Current - Output (Max) 2.8A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.22000 | £9.22 |
| 5 | £8.47400 | £42.37 |
| 10 | £8.17300 | £81.73 |
| 25 | £7.79240 | £194.81 |
| 50 | £7.51620 | £375.81 |
| 100 | £7.24960 | £724.96 |
| 250 | £6.91160 | £1,727.90 |
| 500 | £6.66644 | £3,333.22 |
| Unit Price without VAT: | £9.22000 |
|---|---|
| Unit Price with VAT: | £11.06400 |