15DYS818-240075W-2 | |
|---|---|
DigiKey Part Number | 2882-15DYS818-240075W-2-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS818-240075W-2 |
Description | AC/DC WALL MOUNT ADAPTER 24V 18W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 750mA | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | |
Approval Agency | CE, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.42000 | £7.42 |
| 5 | £6.82400 | £34.12 |
| 10 | £6.58300 | £65.83 |
| 25 | £6.27600 | £156.90 |
| 50 | £6.05320 | £302.66 |
| 100 | £5.83860 | £583.86 |
| 250 | £5.56640 | £1,391.60 |
| 500 | £5.36896 | £2,684.48 |
| Unit Price without VAT: | £7.42000 |
|---|---|
| Unit Price with VAT: | £8.90400 |