15V 12 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS812-150080S-3-2.5

DigiKey Part Number
2882-15DYS812-150080S-3-2.5-ND
Manufacturer
Manufacturer Product Number
15DYS812-150080S-3-2.5
Description
AC/DC WALL MOUNT ADAPTER 15V 12W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15V 12 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
800mA
Manufacturer
Ideal Power Ltd.
Power (Watts)
12 W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
United Kingdom
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class I)
Input Connector
BS 1363
Input Type
Fixed Blade
Approval Agency
CE, cULus, RCM, TUV
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.44000£6.44
5£5.92200£29.61
10£5.71200£57.12
48£5.26333£252.64
96£5.07677£487.37
144£4.97069£715.78
288£4.79438£1,380.78
528£4.64536£2,452.75
Manufacturers Standard Package
Unit Price without VAT:£6.44000
Unit Price with VAT:£7.72800