15DYS812-075150S-1-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS812-075150S-1-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS812-075150S-1-2.5 |
Description | AC/DC WALL MNT ADAPTER 7.5V 11W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 11 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | - | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.19000 | £6.19 |
| 5 | £5.69800 | £28.49 |
| 10 | £5.49600 | £54.96 |
| 48 | £5.06396 | £243.07 |
| 96 | £4.88448 | £468.91 |
| 144 | £4.78243 | £688.67 |
| 288 | £4.61274 | £1,328.47 |
| 528 | £4.46936 | £2,359.82 |
| Unit Price without VAT: | £6.19000 |
|---|---|
| Unit Price with VAT: | £7.42800 |