15DYS812-050210W-3 | |
|---|---|
DigiKey Part Number | 2882-15DYS812-050210W-3-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS812-050210W-3 |
Description | AC-DC POWER SUPPLY 5V 2.1A 2.1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 11 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 11 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.00000 | £6.00 |
| 5 | £5.51800 | £27.59 |
| 10 | £5.32200 | £53.22 |
| 25 | £5.07360 | £126.84 |
| 50 | £4.89380 | £244.69 |
| 100 | £4.72020 | £472.02 |
| 250 | £4.50012 | £1,125.03 |
| 500 | £4.34050 | £2,170.25 |
| Unit Price without VAT: | £6.00000 |
|---|---|
| Unit Price with VAT: | £7.20000 |