15DYS806-050120S-6 | |
|---|---|
DigiKey Part Number | 2882-15DYS806-050120S-6-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS806-050120S-6 |
Description | POWER ADAPTER UK USB PLUGTOP 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | USB | |
Cord Length | - | |
Input Connector | BS 1363 | |
Size / Dimension | 2.61" L x 1.95" W x 1.44" H (66.3mm x 49.5mm x 36.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.56000 | £4.56 |
| 5 | £4.18800 | £20.94 |
| 10 | £4.04000 | £40.40 |
| 25 | £3.85160 | £96.29 |
| 50 | £3.71500 | £185.75 |
| 100 | £3.58330 | £358.33 |
| 250 | £3.41628 | £854.07 |
| 500 | £3.29510 | £1,647.55 |
| Unit Price without VAT: | £4.56000 |
|---|---|
| Unit Price with VAT: | £5.47200 |