15DYS6150-3600416P | |
|---|---|
DigiKey Part Number | 2882-15DYS6150-3600416P-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS6150-3600416P |
Description | AC/DC DESKTOP ADAPTER 36V 150W |
Customer Reference | |
Detailed Description | 36V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature 0°C ~ 45°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm) |
Voltage - Output 36V | Approval Agency CE, GS, SAA, UL |
Current - Output (Max) 4.16A | Standard Number 60950-1 |
Power (Watts) 150 W | Base Product Number |
No Load Power Consumption 210mW (Max) |