15DYS6150-3000500P | |
|---|---|
DigiKey Part Number | 2882-15DYS6150-3000500P-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS6150-3000500P |
Description | AC/DC DESKTOP ADAPTER 30V 150W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | 15DYS6150-3000500P Models |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm) |
Voltage - Output 30V | Approval Agency CE, GS, SAA, UL |
Current - Output (Max) 5A | Standard Number 60950-1 |
Power (Watts) 150 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.82000 | £49.82 |
| 5 | £45.80800 | £229.04 |
| 10 | £44.18300 | £441.83 |
| 25 | £42.12360 | £1,053.09 |
| 50 | £40.62960 | £2,031.48 |
| 100 | £39.18850 | £3,918.85 |
| Unit Price without VAT: | £49.82000 |
|---|---|
| Unit Price with VAT: | £59.78400 |