15DYS6150-2400625P | |
|---|---|
DigiKey Part Number | 2882-15DYS6150-2400625P-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS6150-2400625P |
Description | AC/DC DESKTOP ADAPTER 24V 150W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | 15DYS6150-2400625P Models |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm) |
Voltage - Output 24V | Approval Agency CE, GS, SAA, UL |
Current - Output (Max) 6.25A | Standard Number 60950-1 |
Power (Watts) 150 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.53000 | £51.53 |
| 5 | £47.38600 | £236.93 |
| 10 | £45.70500 | £457.05 |
| 25 | £43.57480 | £1,089.37 |
| 50 | £42.02920 | £2,101.46 |
| 100 | £40.53830 | £4,053.83 |
| Unit Price without VAT: | £51.53000 |
|---|---|
| Unit Price with VAT: | £61.83600 |