15DYS6150-1201000P | |
|---|---|
DigiKey Part Number | 2882-15DYS6150-1201000P-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS6150-1201000P |
Description | AC/DC DESKTOP ADAPTER 12V 120W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | 15DYS6150-1201000P Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm) |
Voltage - Output 12V | Approval Agency CE, GS, SAA, UL |
Current - Output (Max) 10A | Standard Number 60950-1 |
Power (Watts) 120 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDS-150AAS12 BA | Delta Electronics | 66 | 1145-1015-ND | £77.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.47000 | £48.47 |
| 5 | £44.56600 | £222.83 |
| 10 | £42.98600 | £429.86 |
| 25 | £40.98240 | £1,024.56 |
| 50 | £39.52880 | £1,976.44 |
| 100 | £38.12670 | £3,812.67 |
| Unit Price without VAT: | £48.47000 |
|---|---|
| Unit Price with VAT: | £58.16400 |