5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
14GJ15WD-0500100BW

14GJ15WD-0500100BW

DigiKey Part Number
2882-14GJ15WD-0500100BW-ND
Manufacturer
Manufacturer Product Number
14GJ15WD-0500100BW
Description
AC-DC POWER SUPPLY 5V 1A MICRO U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class I)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
BS 1363
Size / Dimension
2.30" L x 1.92" W x 1.32" H (58.4mm x 48.8mm x 33.6mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.30000£3.30
5£3.04200£15.21
10£2.93400£29.34
25£2.79680£69.92
50£2.69760£134.88
100£2.60190£260.19
250£2.48056£620.14
500£2.39260£1,196.30
Manufacturers Standard Package
Unit Price without VAT:£3.30000
Unit Price with VAT:£3.96000