5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
14GJ15WD-0500100BW-2.1

14GJ15WD-0500100BW-2.1

DigiKey Part Number
2882-14GJ15WD-0500100BW-2.1-ND
Manufacturer
Manufacturer Product Number
14GJ15WD-0500100BW-2.1
Description
AC-DC POWER SUPPLY 5V 1A 2.1X5.5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW
Manufacturer
Ideal Power Ltd.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
United Kingdom
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Wall Mount (Class I)
Cord Length
78.74" (2.0m)
Input Type
Fixed Blade
Input Connector
BS 1363
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.30" L x 1.92" W x 1.32" H (58.4mm x 48.8mm x 33.6mm)
Voltage - Output
5V
Approval Agency
CE, UKCA
Current - Output (Max)
1A
Standard Number
62368-1
Power (Watts)
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.42000£3.42
5£3.14600£15.73
10£3.03500£30.35
25£2.89360£72.34
50£2.79100£139.55
100£2.69210£269.21
250£2.56652£641.63
500£2.47550£1,237.75
Manufacturers Standard Package
Unit Price without VAT:£3.42000
Unit Price with VAT:£4.10400