12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS830-120250W-1-2.5

DigiKey Part Number
2882-15DYS830-120250W-1-2.5-ND
Manufacturer
Manufacturer Product Number
15DYS830-120250W-1-2.5
Description
AC/DC WALL MOUNT ADAPTER 12V 30W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
Ideal Power Ltd.
Power (Watts)
30 W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Input Connector
NEMA 1-15P
Form
Wall Mount (Class II)
Size / Dimension
3.02" L x 1.89" W x 1.22" H (76.8mm x 48.0mm x 31.0mm)
Input Type
Fixed Blade
Approval Agency
cULus
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.81000£9.81
5£9.02600£45.13
10£8.70500£87.05
25£8.29880£207.47
96£7.73708£742.76
192£7.46271£1,432.84
288£7.30674£2,104.34
576£7.04757£4,059.40
Manufacturers Standard Package
Unit Price without VAT:£9.81000
Unit Price with VAT:£11.77200